Location: 
All Products

ANAMET ELECTRICAL INC. 500009

ANAMET ELECTRICAL INC.                   - 500009 - Anaconda Sealtite® NMUA Type B fitting 1/2"  90°,  NM View larger image View larger image
Image may be a representation.
See specs for product details.

ANAMET ELECTRICAL INC.                  Anaconda Sealtite® NMUA Type B fitting 1/2" 90°, NM
Mfr. Part#:
500009

Allied Stock#: 70960402

 RoHS Compliant Part

 

Resources

View 500009 Datasheet Datasheet

View More from ANAMET ELECTRICAL INC. >>
Pricing (USD) & Availability
Standard Pricing
$0.090 (Each)
1$0.090
Availability

50 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Type NMUA Series
Color: Gray
Diameter: 16mm
Length: 100ft
Material: Termoplastic PVC
Used With: Liquid-Tight Flexible Metal Conduit

Overview

Type NMUA - Nonconductive Conduit Liquid-Tight Flexible Non-Metallic Conduit (LFNC)Type NMUA - Nonconductive Conduit Liquid-Tight Flexible Non-Metallic Conduit (LFNC) - 1
Thermoplastic PVC

Features:
  • One-piece construction of rigid, non-metallic reinforcement embedded in flexible PVC wall for exceptional crush and corrosion resistance.
  • Durable, sunlight resistant and flame retardant thermoplastic PVC that resists heat, oil and chemical breakdown.

    Conduit shall be Anaconda SEALTITE Type NMUA. Conduit shall be constructed of non-metallic PVC material and shall be used for inside, outside and corrosive applications in accordance with Article 356 of the National Electric Code. Conduit shall be used in applications requiring a temperature range of -17…F to +176…F (-27…C to +80…C) for dry locations. Conduit shall be UL listed and CSA certified as Type "B" non-metallic conduit. Conduit IP 67 rated when installed with approved end connectors


    General Purpose Non-Metallic-Smooth Inner/Outer Wall
    Temperature Range: of -17…F to +176…F (-27…C to +80…C).

    Installation:
    Conduit used with standard connectors for non-metallic conduit Type B for easy installation. IP 67 Rated when installed with approved connectors.
    Approved for both exposed and concealed locations. Rated for temperature ranges of -17…F to +176…F (-27…C to +80…C).
    Complies with NEC Article 356 and UL Standard 1660 File No. E-211327; CSA C22.2 File No. 020817.
    Easy to install and cuts easily.
    Manufactured in a full range of trade sizes from 3/8" through 2".
    Approved for direct burial and in concrete trade sizes 3/8" through 2".