Anamet Electrical 38631
Anaconda Sealtite(R) 1 CNP ORANGE 100 CTN
Mfr. Part #: 38631 / RS Stock #: 70960359
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,179.22
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Orange
Diameter
1 in
Dimensions
1200.00 in L
Material
Termoplastic PVC
Overview
Thermoplastic PVC Type CNP
Features:
Constructed of smooth inner thermoplastic PVC core with outer PVC cover bonded together with nylon reinforcing braid.
? Durable, sunlight resistant and flame retardant thermoplastic PVC that resists heat, oil and chemical breakdown.
Conduit shall be Anaconda SEALTITE Type CNP. Conduit shall be constructed of smooth inner thermoplastic PVC core with outer oil-resistant and sunlight resistant PVC outer cover. Conduit shall have nylon reinforcing layer between the core and outer cover. Conduit shall be assembled with approved fittings to provide liquid-tight raceway for wiring. Conduit shall be UL listed and CSA certified as a Type "A" non-metallic conduit and be used in applications requiring a temperature range of -4…F to +140…F (-20…C to +60…C). Conduit IP 67 rated when installed with approved end connectors.
Where Abrasion or Physical Abuse are Factors, Constant Flexing or Movement
Temperature Range: -4…F to +140…F (-20…C to +60…C)
Installation:
Conduit used with standard connectors for non-metallic conduit Type A for easy installation. IP 67 Rated when installed with approved connectors.
Approved for both exposed and concealed locations. Rated for temperature ranges of -4…F to +140…F (-20…Cto +60…C).
Complies with UL Standard 1660 Type A conduit File No. E-75863; CSA C22.2 File No. LL15257; and NEC Article 356.
Easy to install and cuts easily.
Manufactured in a full range of trade sizes from 3/8" through 2".
Flexible, but tough; crush, abrasion and strain resistant. Where abrasion, physical abuse or constant flexing are a factor.
Features:
? Durable, sunlight resistant and flame retardant thermoplastic PVC that resists heat, oil and chemical breakdown.
Conduit shall be Anaconda SEALTITE Type CNP. Conduit shall be constructed of smooth inner thermoplastic PVC core with outer oil-resistant and sunlight resistant PVC outer cover. Conduit shall have nylon reinforcing layer between the core and outer cover. Conduit shall be assembled with approved fittings to provide liquid-tight raceway for wiring. Conduit shall be UL listed and CSA certified as a Type "A" non-metallic conduit and be used in applications requiring a temperature range of -4…F to +140…F (-20…C to +60…C). Conduit IP 67 rated when installed with approved end connectors.
Where Abrasion or Physical Abuse are Factors, Constant Flexing or Movement
Temperature Range: -4…F to +140…F (-20…C to +60…C)
Installation:
Conduit used with standard connectors for non-metallic conduit Type A for easy installation. IP 67 Rated when installed with approved connectors.
Approved for both exposed and concealed locations. Rated for temperature ranges of -4…F to +140…F (-20…Cto +60…C).
Complies with UL Standard 1660 Type A conduit File No. E-75863; CSA C22.2 File No. LL15257; and NEC Article 356.
Easy to install and cuts easily.
Manufactured in a full range of trade sizes from 3/8" through 2".
Flexible, but tough; crush, abrasion and strain resistant. Where abrasion, physical abuse or constant flexing are a factor.