Location: 
All Products

Amveco AS30329

Amveco - AS30329 - TRANSFORMER: MEDICAL ISOLATION: 900VA,  120V PRIMARY,  120V SECONDARY View larger image View larger image
Image may be a representation.
See specs for product details.

Amveco TRANSFORMER: MEDICAL ISOLATION: 900VA, 120V PRIMARY, 120V SECONDARY
Mfr. Part#:
AS30329

Allied Stock#: 70065717

 RoHS Compliant Part

 

Resources

View AS30329 Datasheet Datasheet

View More from Amveco >>
Pricing (USD) & Availability
Standard Pricing
$1,375.38 (Each)
1$1,375.380
5$1,311.900
10$1,272.730
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Configuration: Enclosed
Dimensions: 7.13 x 4.13 x 12.5 In.
Frequency: 60 Hz
Outlet Connector: (4) 5-15R
Phase: 1
Plug, Type: NEMA 5-15P
Power Rating: 900 VA
Regulation, Load: 1.5 %
Type: Isolation
Voltage, Primary: 120 VAC
Voltage, Secondary: 120 VAC
Weight: 26 lbs.

Overview



Featuring Amveco Toroidal Power Technology which offers light weight, high efficiency, quiet operation, cool overall temperature and low stray magnetic fields. For medical grade applications, these units bring the equipment into compliance with the UL 60601 medical safety standard. The transformers operate at 120 V 60 Hz input with 120 V output. They have built in RFI filtering and in-rush current limiting.

Features:
  • Fully Enclosed Medical Grade Isolation Transformers Housed in White Aluminum Enclosure
  • Designed for North American 120 V 60 Hz Input Operation
  • UL Listed to UL 60601-1 and c-UL Listed to CSA C22.2 No.60601
  • High Efficiency Toroidal Transformer Design Yielding Overall Compact Size and Low Weight
  • Low Leakage Design. Less Than 100 μA Leakage Current
  • Built-In Filtering with RFI Interference and Inrush Protection
  • Surge Suppression
  • 10 Ft. Hospital Grade Power Cord
  • Duplex Hospital Grade Receptacles
  • On/Off Circuit Breaker
  • Floor Standing or Wall Mount