Amveco AS30328
TRANSFORMER: MEDICAL ISOLATION: 600VA, 120V PRIMARY, 120V SECONDARY
Mfr. Part #: AS30328 / RS Stock #: 70065716
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Available Voltage
120 VAC
Configuration
Enclosed
Frequency
60 Hz
Load Regulation
2.9 %
Needed Voltage
120 VAC
Outlet Connector
(3) 5-15R
Phase
1 Phase
Power Rating
600 VA
Primary Type
Industrial Transformer
Primary Voltage
120 VAC
Secondary Voltage
120 VAC
Type
Medical Isolation Transformer
Weight
17 lb
Overview
Featuring Amveco Toroidal Power Technology which offers light weight, high efficiency, quiet operation, cool overall temperature and low stray magnetic fields. For medical grade applications, these units bring the equipment into compliance with the UL 60601 medical safety standard. The transformers operate at 120 V 60 Hz input with 120 V output. They have built in RFI filtering and in-rush current limiting.
Features:
Fully Enclosed Medical Grade Isolation Transformers Housed in White Aluminum Enclosure
Designed for North American 120 V 60 Hz Input Operation
UL Listed to UL 60601-1 and c-UL Listed to CSA C22.2 No.60601
High Efficiency Toroidal Transformer Design Yielding Overall Compact Size and Low Weight
Low Leakage Design. Less Than 100 μA Leakage Current
Built-In Filtering with RFI Interference and Inrush Protection
Surge Suppression
10 Ft. Hospital Grade Power Cord
Duplex Hospital Grade Receptacles
On/Off Circuit Breaker
Floor Standing or Wall Mount