Amveco 70025K
TRANSFORMER: PC MOUNT: LOW PROFILE: 5.0VA, SEC-FULL LOAD VAC 2X22, CURRENT 114MA
Mfr. Part #: 70025K / RS Stock #: 70065779
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$19.13
5
$17.40
10
$15.94
25
$14.72
50
$13.67
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Available Voltage
115 VAC ; 230 VAC
Configuration
Toroidal
Frequency
50/60 Hz
Needed Voltage
22 VAC ; 44 VAC
Phase
1 Phase
Power Rating
5 VA
Primary Type
Industrial Transformer
Primary Voltage
115/230 VAC
Secondary Current
0.114 A
Secondary Voltage
18 VAC ; 36 VAC
Type
Power Transformer
Weight
144 g
Overview
The attractive 70000 Series PC Mount toroidal step-down transformers offers the design engineer the same features as our non-encapsulated toroidal power transformers, namely, very low EMR (magnetic strayfields), quiet operation, low temperature rise, low profile, low no-load current and very low no-load losses.
Features:
Primary Voltage of 115 V or 230 V at 50/60 Hz
Safety Standard Certifications (UL 506, UL 1950 (UL File #E145880), VDE 0805, IEC 950, EN 60950.60950)
UL File #122978 Recognized for Insulation Class A (105C) — Meets All Requirements of Class E (125C)
UL and VDE Certifications to +40°C (1.6 VA-25 VA)
Hipot Testing at 4000 V Between Primary and Secondary (VDE0550)
Maximum Ambient Temperature of +60°C for 1.6 VA- 25 VA, +40°C for 35 VA and 50 VA Models
Custom Design Options with Minimum Order of 1000 Pieces Custom Specified Primary and Secondary Voltages Are Available
Features: