Amveco 62063P2S02
TRANSFORMER; LOW PROFILE: 25.0VA, SEC-FULL LOAD VAC 2X15, CURRENT 832MA
Mfr. Part #: 62063P2S02 / RS Stock #: 70065759
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$30.44
5
$27.68
10
$25.37
25
$23.41
50
$21.74
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Available Voltage
115 VAC ; 230 VAC
Configuration
Toroidal
Frequency
50/60 Hz
Needed Voltage
15 VAC ; 30 VAC
Phase
1 Phase
Power Rating
25 VA
Primary Type
Industrial Transformer
Primary Voltage
115/230 VAC
Secondary Current
0.832 A
Secondary Voltage
15/30 VAC
Type
Power Transformer
Weight
388 g
Overview
The 62000-Series Miniature toroidal step-down transformers offers the design engineer the same features as our larger toroidal power transformers, namely, very low EMR (magnetic strayfields), quiet operation, low temperature rise, low profile, low no-load current and very low no-load losses.
Features:
Primary Voltage of 115 V or 230 V at 50/60 Hz
Safety Standard Certification (UL 506), Design Construction Meet UL 1950, VDE 0805, IEC 950, EN 60950
UL Recognized for Insulation Class A (105C). Meets All Requirements of Class E (125°C)
UL Certifications to +40°C (1.6 VA-25 VA)
Hipot Testing at 4000 V Between Primary and Secondary. (VDE0550)
Maximum Ambient Temperature of +60°C
Epoxy Potted Center with Through Hole for M4 Bolt
Features: