Location: 
All Products

Amveco 62020-P2S02

Amveco - 62020-P2S02 - TRANSFORMER;  LOW PROFILE: 5.0VA,  SEC-FULL LOAD VAC 2X7,  CURRENT 357MA View larger image View larger image
Image may be a representation.
See specs for product details.

Amveco TRANSFORMER; LOW PROFILE: 5.0VA, SEC-FULL LOAD VAC 2X7, CURRENT 357MA
Mfr. Part#:
62020-P2S02

Allied Stock#: 70065732

 RoHS Compliant Part

 
View More from Amveco >>
Pricing (USD) & Availability
Standard Pricing
$22.40 (Each)
1$22.400
5$20.360
10$18.660
25$17.230
50$16.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 62000 Series
Configuration: Toroidal
Current, Secondary: 0.357 A
Frequency: 50/60 Hz
Phase: 1
Power Rating: 5 VA
Type: Step-Down
Voltage, Primary: 115/230 VAC
Voltage, Secondary: 2 x 7 VAC
Weight: 115 g

Overview

The 62000-Series Miniature toroidal step-down transformers offers the design engineer the same features as our larger toroidal power transformers, namely, very low EMR (magnetic strayfields), quiet operation, low temperature rise, low profile, low no-load current and very low no-load losses.

Features:
  • Primary Voltage of 115 V or 230 V at 50/60 Hz
  • Safety Standard Certification (UL 506), Design Construction Meet UL 1950, VDE 0805, IEC 950, EN 60950
  • UL Recognized for Insulation Class A (105C). Meets All Requirements of Class E (125°C)
  • UL Certifications to +40°C (1.6 VA-25 VA)
  • Hipot Testing at 4000 V Between Primary and Secondary. (VDE0550)
  • Maximum Ambient Temperature of +60°C
  • Epoxy Potted Center with Through Hole for M4 Bolt