Location: 
All Products

Amprobe TIC 300 PRO

Amprobe - TIC 300 PRO - AC Voltage Detector,  30 to 122000 V View larger image View larger image
Image may be a representation.
See specs for product details.

Amprobe AC Voltage Detector, 30 to 122000 V
Mfr. Part#:
TIC 300 PRO

Allied Stock#: 70102079
 
View More from Amprobe >>
Pricing (USD) & Availability
Standard Pricing
$259.95 (Each)
1$259.950
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Primary Type: AC
Type: Voltage
Used For: checking transmission lines, power distribution equipment, down power lines, fuses, and load break connectors
Voltage Range: 30-1500 V

Overview



Rugged and reliable for utility, industrial and mine safety applications, The TIC 300 PRO warns against dangerous voltages in low and medium voltage applications up to 122 KV without contacting the energized conductor.
Features
  • Utility tool for checking transmission lines, power distribution equipment, down power lines, fuses, and load break connectors
  • Lower voltage setting for checking voltage presence in breaker panels, breakers, power outlets and wiring
  • Verifies presence of Voltage from 30 VAC to 122,000 VAC (122kV)
  • Non-contact AC voltage detection
  • Visual and audible voltage indication
  • Self-test verifies that tester works properly
  • Ergonomic design with a convenient handle
  • Drop-proof to 6-FT
  • Used with Hot Stick Tic 410A for voltage higher than 1500 VAC
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.