Location: 
All Products

Amprobe TACH20

Amprobe - TACH20 - TACHOMETER,  COMBO CONTACT AND NONCONTACT View larger image View larger image
Image may be a representation.
See specs for product details.

Amprobe TACHOMETER, COMBO CONTACT AND NONCONTACT
Mfr. Part#:
TACH20

Allied Stock#: 70102069

 RoHS Compliant Part

 
View More from Amprobe >>
Pricing (USD) & Availability
Standard Pricing
$449.95 (Each)
1$449.950
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Primary Type: Tachometer
Type: Tachometer

Overview



The Amprobe TACH20 hand-held tachometer accurately measures rotational or surface speed as well as length. It comes with a large LCD display that allows the user to easily read the measurement. It also has a built in memory function that permits automatic storage of maximum, minimum, average values plus the last measurement displayed. The TACH20 is supplied with all the necessary accessories designed with optimal mechanical stability to ensure accurate, reliable, and repeatable measurements. In addition to the mechanical adapter that accepts a variety of tips, as well as the surface speed wheel for contact rpm measurement, the TACH20 can perform non-contact measurement by using the infrared beam function.
  • Measures Rotational and Surface Speed
  • Built-in Memory
  • Digital Display
  • Auto Power Off Function
  • Easy to Select Units and Mode Functions
  • Contact and Non-Contact Measurement
  • Select RPM Using Infrared Beam or Adapter: m/min, m/sec, Ft./min, Ft./sec, In./min, m, Ft., and In.
  • Includes 6 Adapters, Carrying Case, Reflective Tapes, Batteries and User Manual Specifications
  • Accuracy — ±0.02% V. Reading ±1 Digit
  • Measuring Ranges RPM: Optical 1 ... 99999 min , Mechanical 1 ... 19999 min
  • Battery Type — 2x AA 1.5V Battery LR6 (ALKALINE) or Rechargeable
  • Housing Material — ABS
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.