Location: 
All Products

Amprobe DM-III MULTITEST F

Amprobe - DM-III MULTITEST F - Power Quality Recorder/Analyzer Data Logger Flex View larger image View larger image
Image may be a representation.
See specs for product details.

Amprobe Power Quality Recorder/Analyzer Data Logger Flex
Mfr. Part#:
DM-III MULTITEST F

Allied Stock#: 70102053
View More from Amprobe >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Battery Type: 6 × 1.5V AA
Dimensions: 225 x 165 x 105 mm
Display Type: Graphic
Frequency Range: 57 to 63.6 Hz at 60Hz fundamental; 47 to 53 Hz at 50Hz fundamental
Measures: Several hours to several years depending on setup
Phase: Sequence 1 - 2 - 3
Power: Working (W), Reactive (VAR) and Apparent (VA)
Power Factor: 0.00 – 1.00
Type: Power Quality
Weight: 1.2 K

Overview



Amprobe's full-featured Three-Phase Power Quality Recorders provide the essential functions and capabilities required to operate accurately and effectively in today's demanding electrical environments.