Location: 
All Products

Amprobe DL248D

Amprobe - DL248D - Deluxe Test Lead Kit View larger image View larger image
Image may be a representation.
See specs for product details.

Amprobe Deluxe Test Lead Kit
Mfr. Part#:
DL248D

Allied Stock#: 70102070
 

Resources

View DL248D Datasheet Datasheet

View More from Amprobe >>
Pricing (USD) & Availability
Standard Pricing
$69.95 (Each)
1$69.950
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Overview



  • Rugged Cordura Case with Storage Pockets — Top Pocket Has Velcro Closure to Prevent Loss of Small Items, Case Folds to Convenient Pocket Size
  • Silicon-Insulated, High Quality Test Lead Wires with One End Having a Shrouded Banana Plug and the Other End with a Retractable Shrouded Banana Plug. One Red and One Black Lead, 48" Long, Maximum Voltage Rating 1500 VDC or AC Peak, IEC 1010-2 Approved
  • Test Probes with 0.5" Tip Length, (1 red, 1 black)
  • Insulated Alligator Clips (1 red, 1 black)
  • Spade Lugs, (1 red, 1 black)
  • Crimp Style Spring Hooks (1 Red, 1 Black)
  • 2" Long Probe Extender (1 Red)
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.