Location: 
All Products

Amprobe AT-4005CON

Amprobe - AT-4005CON - Advanced Wire Tracer with Clamp-On Attachment,  Battery Booster and Charger View larger image View larger image
Image may be a representation.
See specs for product details.

Amprobe Advanced Wire Tracer with Clamp-On Attachment, Battery Booster and Charger
Mfr. Part#:
AT-4005CON

Allied Stock#: 70102049

 RoHS Compliant Part

View More from Amprobe >>
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
Battery Type: 9V
Brand/Series: AT-4000 Series
Dimensions: 0.55 × 0.26 In.
Display Type: LCD
Frequency, Operating: 32.768 kHz
Material, Casing: ABS
Range, Measurement: Receiver short mode range — 20" in air from the traced wire under test Receiver open mode range — 12" in air from the traced wire under test
Type: Wire
Weight: 0.32 Lb.

Overview

Amprobe's reputation for out-performing circuit tracers has just gotten better. These new and improved advanced tracers combine features and functions to make your job easier.







  • Extremely easy to use

  • One universal transmitter - automatically switches to work with either energized or non-energized systems

  • Receiver not position sensitive - does not need to be rotated in order to provide accurate readings

  • Precise sensitivity adjustment

  • Traces live wires buried or hidden behind walls

  • Traces energized and non-energized (open, broken) wires

  • Performs tests without having to interrupt power

  • Locates breakers, neutrals, and ground lines

  • Locates & traces wires in walls, floors, conduit, computer cables, etc.

  • Pinpoints shorts, ground faults and broken wires

  • Does not interfere with sensitive electronic equipment

  • Battery Booster strengthens signal for open tracing

  • Clamp-on attachment injects signal for non-contact operation

  • No hassle one-year warranty