Location: 
All Products

Amprobe AMB-45

Amprobe - AMB-45 - Megohmmeter,  Digital;  Insulation Resistance;  0-400 Ohms;  Voltmeter; View larger image View larger image
Image may be a representation.
See specs for product details.

Amprobe Megohmmeter, Digital; Insulation Resistance; 0-400 Ohms; Voltmeter;
Mfr. Part#:
AMB-45

Allied Stock#: 70101994

 RoHS Exempt Product

 
View More from Amprobe >>
Pricing (USD) & Availability
Standard Pricing
$549.95 (Each)
1$549.950
Availability

5 can ship immediately.

13 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Battery Type: 8 × 1.5V AA
Brand/Series: AMB Series
Dimensions: 9 x 4.6 x 2.4 In.
Display Type: LCD
Includes: Voltmeter
Resistance Range: 0-400 Ohms
Type: Megohmeter
Weight: 750 g

Overview

Lead Set, For Use with 260-6XLM, 260-6XLPM Analog Multimeter

Quality does not have to be expensive. These affordable megohmmeters still offer a solid range of features designed to meet most insulation test applications.

  • Tests Insulation of Wires, Cables, Transformers and Motors
  • Comes as a Complete Kit Including Test Leads
  • Selectable Test Voltages Up to 1000 V
  • Sensitive Ohmmeter for Checking Resistance of Motor Windings
  • Fast and Easy-to-Use, Rugged Durable Design
  • Internal Memory to Store Measurements for Future Reference
  • Data Download to PC (AMB-45 Only)
  • Safety CAT III 600 V
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.