Location: 
All Products

Amprobe AM-560

Amprobe - AM-560 - COMMERCIAL HVAC DIGITAL MULTIMETER View larger image View larger image
Image may be a representation.
See specs for product details.

Amprobe COMMERCIAL HVAC DIGITAL MULTIMETER
Mfr. Part#:
AM-560

Allied Stock#: 70276500
 
View More from Amprobe >>
Pricing (USD) & Availability
Standard Pricing
$119.95 (Each)
1$119.950
Availability

39 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: HVAC
Brand/Series: AM-500 Series
Configuration: Handheld
Current Rating: 10 A
Display: 6000 Counts
Resistance Range: 60 MΩ
Type: Digital
Voltage Range: 1000 V

Overview

The AM-560 Advanced HVAC Multimeter is specifically designed for the more demanding HVAC applications. The AM-560 measures a complete range of electrical parameters and key functions such as dual thermocouples for taking differential temperature measurements, low pass filter to take accurate measurements on variable frequency drives and capacitance to check motor startup capacitors. It also features micro amps for flame sensor troubleshooting, and a complete range of electrical parameters. With built-in flashlight and VolTect™ non-contact voltage detection, the AM-560 is the choice multimeter for a professional HVAC technician.

Features:
  • AC/DC Voltage up to 1000 V, AC/DC current, resistance, frequency, capacitance, temperature, duty cycle
  • CAT IV 600V, CAT III 1000 V
  • Dual thermocouple to take simultaneous temperature readings on low and high side of an HVAC system
  • Low pass filter for variable frequency drives
  • VolTect Plus™ Non-contact voltage detection
  • Audible continuity
  • Diode test
  • Dual reading backlit LCD display with analog bar graph
  • Data hold
  • Max/min memory
  • Peak hold (crest)
  • Relative zero mode
  • Built in work light
  • Built in test leads storage and “third hand" test lead holder
  • Warning against improper test leads connection
  • Auto and manual ranging
  • Auto power off and low battery warning