All Products

Amprobe AM-530

Amprobe - AM-530 - TRMS Electrical Contactor Multimeter View larger image View larger image
Image may be a representation.
See specs for product details.

Amprobe TRMS Electrical Contactor Multimeter
Mfr. Part#:

Allied Stock#: 70228063

 RoHS Compliant Part

View More from Amprobe >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$89.95 (Each)

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Brand/Series: AM-500 Series
Current Rating: 10 A
Display: 4000 Counts
Display Type: Digital
Resistance Range: 40 MΩ
Type: Multimeter
Voltage Range: 600 V


Amprobe AM-530 is the fully-featured multimeter of choice for the professional electrical contractor. Measure and verify presence of voltage in order to connect equipment or to perform repairs, run new wiring, check continuity of electrical connections, identify blown fuses, troubleshoot motors or check transformers. The AM-530 features true-rms sensing to accurately measure voltage on systems affected by harmonics, a built in flashlight to detect wire colors in the dark, a “third hand” probe holder and VolTect Plus™ non-contact voltage detection.
  • Voltage up to 750V ac and 1000V dc, ac/dc current, resistance, frequency, capacitance, and temperature
  • True-rms
  • VolTect Plus™ Non-contact voltage detection
  • Audible continuity
  • Diode test
  • Data hold
  • Max/min memory
  • Relative zero mode
  • Built-in test leads storage and “third hand” test lead holder
  • Auto and manual ranging
  • Auto power off
  • Low battery warning
  • Safety rated: CAT III 600V, CAT II 1000V
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.