All Products

Amprobe AM-450

Amprobe - AM-450 - Digital Multimeter View larger image View larger image
Image may be a representation.
See specs for product details.

Amprobe Digital Multimeter
Mfr. Part#:

Allied Stock#: 70912140


View AM-450 Datasheet Datasheet

View More from Amprobe >>
Pricing (USD) & Availability
Standard Pricing
$24.95 (Each)

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Battery Life: 100 Hours
Battery Type: 9V
Height: 1.5 In.
Length: 5.5 In.
Product Type: Digital Multimeter
Temperature, Operating, Maximum: 104 °F
Temperature, Operating, Minimum: 32 °F
Weight: 0.44 Lbs.
Width: 2.9" (73.7mm)


AM-450 Digital Multimeter
Designed for in home repair and electrical testing applications. This versatile, easy-to-use digital multimeter is a great choice for homeowners, HVAC and office maintenance staff alike. Use it to measure voltage in receptacles, extension cords, light fixtures, batteries, and other electrical circuits up to 600 V. Or check the continuity of fuses, light bulbs, and electrical connections with an audible alert.

You can even use it to verify the voltage level of automotive batteries and troubleshoot electrical problems in cars. DC ranges of voltage and current are included to help with automotive diagnostics of electrical system. The battery test feature checks the amount of charge remaining in standard 1.5 V and 9 V batteries. With its user-friendly digital multimeter features like auto-ranging and a CAT III safety rating, the AM-450 will save time and increase measurement confidence.

  • Verify presence of voltage in electrical sockets, extension cords, batteries and other electrical circuits up to 600 V
  • Measures AC/DC Voltage up to 600 V, AC/DC Current to 10A, Resistance
  • Micro amps function to troubleshoot flame sensors used in gas appliances
  • Audible Continuity
  • Diode test to verify diode polarity
  • Data hold to retain readings on the screen
  • Auto power off to conserve battery life
  • Low battery warning helps avoid losing power in midmeasurement
  • Prop stand for hands free operation
  • Safety rating: CAT III 300 V, CAT II 600 V