Location: 
All Products

Amprobe ACD-14 TRMS-PLUS

Amprobe - ACD-14 TRMS-PLUS - Dual Display Digital Clamp-on Multimeter,  TRMS View larger image View larger image
Image may be a representation.
See specs for product details.

Amprobe Dual Display Digital Clamp-on Multimeter, TRMS
Mfr. Part#:
ACD-14 TRMS-PLUS

Allied Stock#: 70102083
 

Resources

View ACD-14 TRMS-PLUS Datasheet Datasheet

View More from Amprobe >>
Pricing (USD) & Availability
Standard Pricing
$169.95 (Each)
1$169.950
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Battery Type: (2) 3 V alkaline button batteries (ANSI/NEDA-5004LC, IEC-CR2032)
Dimensions: 7.48" L x 2.48" W x 1.25" H
Display: 33⁄4 digits 4000 counts, dual LCD displays
Jaw Opening: 28 mm ( 1.1”) max
Polarity: Automatic
Power Dissipation: 2.5 mA typical for ACD-14 FX
Primary Type: Clamp Meter
Type: Current Clamp
Weight: 0.450 Lbs.

Overview



The ACD-14 TRMS-PLUS is the professionals' choice for both HVAC and Electrical applications due to its complete set of measuring features. Its dual displays allows viewing amperage and voltage simultaneously.
True RMS voltage and current measurements for more precise results when measuring in noisy AC environments.
Features
  • Dual Displays — Permits simultaneous reading of Amperage and Voltage
  • True RMS for precise measurement results
  • New thin jaws, 5 mm thinner than others to access tight measurement spaces
  • Micro Amps measurement for testing Flame Sensors
  • Capacitance to 3000 μF
  • Temperature with Type-K Thermocouple probe
  • AC and DC Voltage to 600 V
  • Resistance to 40 MΩ
  • AC Current to 600 A
  • Frequency measurement
  • Diode test and Continuity Buzzer
  • Hold and Maximum reading functions
  • In rush current
  • Accommodates conductors up to 28 mm (1.1") in diameter
  • Auto ranging
  • Auto power off and low battery indication
  • Rubber over-molded case
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.