Location: 
All Products

Amphenol Sine/Tuchel T 3477 400

Amphenol Sine/Tuchel - T 3477 400 - CONNECTOR, CIRCULAR DIN, PANEL RECEPTACLE, REAR MOUNT, PCB DIP SOLDER, 7 PIN CONTACT View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol Sine/Tuchel CONNECTOR, CIRCULAR DIN, PANEL RECEPTACLE, REAR MOUNT, PCB DIP SOLDER, 7 PIN CONTACT
Mfr. Part#:
T 3477 400

Allied Stock#: 70013449

 RoHS Compliant Part

 
View More from Amphenol Sine/Tuchel >>
Pricing (USD) & Availability
Standard Pricing
$4.29 (Each)
105$4.290
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 105 |  Multiples Of: 105

Specifications

Agency Approvals: UL Recognized/IEC
Angle: Straight
Brand/Series: C091 A Series
Contact Plating: Silver
Contact Resistance: < 5 mΩ
Contact Type: Pin
Current Rating: 5 A
Finish, Housing: Nickel
Flammability Rating: UL94-V0
Gender: Male
Housing Type: Metal
IP Rating: IP40
Material, Dielectric: Thermoplastic
Material, Housing: Die Cast, Nickel Plated
Mating Type: Threaded
Mounting Type: Jam Nut
Number of Contacts: 7
Primary Type: DIN
Special Features: Screw Locking
Strain Relief: Internal
Temperature Rating: –40°C to +100°C C
Termination: Solder
Type: Panel Plug
Voltage Rating: 300 V
Wire Size: 26-20 AWG

Overview

Male Receptacle Cable Connector, Rated Voltage 300 V, Rated Current 5 A

Materials: Housing — Die-cast, nickel-plated; Dielectric — Thermoplastic; Contact Plating — Silver or gold. Current Rating: 5 A, except 3 A for 12 and 14 contact. Voltage Rating: 300 V, except 150 V for 5S, 7 DIN, 8, 12 and 14 contact. Cable connector length — approximately 2.65". Allied lists solder termination types. Crimp type is available by special order. Cable Outlet: 6 mm. Temperature Rating: –40 to +85°C.
Straight DIP solder termination. Pin Length: 6 mm from flange. Maximum Panel Thickness : 3.5 mm (0.138").

  • UL File Number: E63093, IEC529, DIN40-450; Rated IP40
  • Internal Metal Strain Relief with Half Shell Construction and Snap-In Latching
  • Complete EMI Shielding in Fully Mated and Locked Position
  • Metal Threaded Coupling ACC to IEC130-9