Location: 
All Products

Amphenol Sine/Tuchel T 3400 001

Amphenol Sine/Tuchel - T 3400 001 - connector, circular din, str male cable conn, 6din silver plt solder contact, ip40 View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol Sine/Tuchel connector, circular din, str male cable conn, 6din silver plt solder contact, ip40
Mfr. Part#:
T 3400 001

Allied Stock#: 70013378

 RoHS Compliant Part

 
View More from Amphenol Sine/Tuchel >>
Pricing (USD) & Availability
Standard Pricing
$10.47 (Each)
1$10.470
10$9.590
50$8.780
100$8.510
Availability

627 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL Recognized/IEC
Angle: Straight
Brand/Series: C091 A Series
Cable, Diameter: 3-6 mm
Contact Plating: Silver
Contact Type: Pin
Current Rating: 5 A
Features: Shielded, Strain Relief
Finish, Housing: Nickel
Flammability Rating: UL94-V0
Gender: Cable Plug
Housing Type: Metal
IP Rating: IP40
Keyed Position: Keyed
Material, Dielectric: Thermoplastic
Material, Housing: Die Cast
Mating Type: Threaded
Mounting Type: Free Hanging
Number of Contacts: 6
Packaging: Bulk
Primary Type: DIN
Shell Size: DIN (240 Degree)
Special Features: EMI Shielding, Screw Locking
Strain Relief: Internal
Termination: Solder
Type: IP40
Voltage Rating: 250 V
Wire Size: 20-26

Overview

Male Cable Connector, Rated Voltage 300 V, Rated Current 5 A

Materials: Housing — Die-cast, nickel-plated; Dielectric — Thermoplastic; Contact Plating — Silver or gold. Current Rating: 5 A, except 3 A for 12 and 14 contact. Voltage Rating: 300 V, except 150 V for 5S, 7 DIN, 8, 12 and 14 contact. Cable connector length — approximately 2.65". Allied lists solder termination types. Crimp type is available by special order. Cable Outlet: 6 mm. Temperature Rating: –40 to +85°C.
Cable connector length is approximately 2.65 inches.

  • UL File Number: E63093, IEC529, DIN40-450; Rated IP40
  • Internal Metal Strain Relief with Half Shell Construction and Snap-In Latching
  • Complete EMI Shielding in Fully Mated and Locked Position
  • Metal Threaded Coupling ACC to IEC130-9
  • Accessories