Amphenol Tuchel Industrial T 3363 400
Connector, 5, Female, 20 to 26 AWG, 6 mm, 300 V, 5 A, > 1012 Ohms, Die Cast
Mfr. Part #: T 3363 400 / RS Stock #: 70013440
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
105
$9.62
525
$9.44
10500
$9.17
Additional Inventory
Manufacturer Lead Time:
30 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL Recognized ; IEC
Angle
Straight Degree(s)
Contact Plating
Silver
Contact Type
Socket
Current Rating
5 Amp
Dielectric Material
Thermoplastic
Gender
Panel Socket
Housing Finish
Nickel
Housing Material
Die Cast
Housing Type
Metal
IP Rating
IP40
Mating Type
Threaded
Mounting Type
Panel Mount
Number of Contacts
5
Primary Type
DIN
Special Features
EMI Shielding, Screw Locking
Strain Relief
Internal
Termination
Solder
Type
Receptacle
Voltage Rating
250 V
Wire Size
20-26 AWG
Overview
Female Receptacle Cable Connector, Rated Voltage 300 V, Rated Current 5 A
- Materials: Housing ? Die-cast, nickel-plated; Dielectric ? Thermoplastic; Contact Plating ? Silver or gold. - Current Rating: 5 A, except 3 A for 12 and 14 contact. - Voltage Rating: 300 V, except 150 V for 5S, 7 DIN, 8, 12 and 14 contact. Cable connector length ? approximately 2.65". Allied lists solder termination types. Crimp type is available by special order. - Cable Outlet: 6 mm. - Temperature Rating: -40 to +85?C.
Straight DIP solder. - Pin Length : 10.5 mm from flange. - Maximum Panel Thickness : 3.5 mm (0.138").
?UL File Number: E63093, IEC529, DIN40-450; Rated IP40?Internal Metal Strain Relief with Half Shell Construction and Snap-In Latching?Complete EMI Shielding in Fully Mated and Locked Position?Metal Threaded Coupling ACC to IEC130-9
- Materials: Housing ? Die-cast, nickel-plated; Dielectric ? Thermoplastic; Contact Plating ? Silver or gold. - Current Rating: 5 A, except 3 A for 12 and 14 contact. - Voltage Rating: 300 V, except 150 V for 5S, 7 DIN, 8, 12 and 14 contact. Cable connector length ? approximately 2.65". Allied lists solder termination types. Crimp type is available by special order. - Cable Outlet: 6 mm. - Temperature Rating: -40 to +85?C.
Straight DIP solder. - Pin Length : 10.5 mm from flange. - Maximum Panel Thickness : 3.5 mm (0.138").
?UL File Number: E63093, IEC529, DIN40-450; Rated IP40?Internal Metal Strain Relief with Half Shell Construction and Snap-In Latching?Complete EMI Shielding in Fully Mated and Locked Position?Metal Threaded Coupling ACC to IEC130-9