Location: 
All Products

Amphenol Sine/Tuchel RT0012-8PNH

Amphenol Sine/Tuchel - RT0012-8PNH - Conn;  Circular;  Receptacla;  Box Mount;  8 Pin;  Male;  16 AWG;  RT360 Series View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol Sine/Tuchel Conn; Circular; Receptacla; Box Mount; 8 Pin; Male; 16 AWG; RT360 Series
Mfr. Part#:
RT0012-8PNH

Allied Stock#: 70247414

 RoHS Compliant Part

 
View More from Amphenol Sine/Tuchel >>
Pricing (USD) & Availability
Special Pricing
$6.14 (Each)
1$6.144(Save 44%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$10.97 (Each)
1$10.970
10$10.150
25$9.210
50$8.730
100$8.160
Availability

9 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: RT360/RTO Series
Current Rating: 13 A
IP Rating: IP67
Number of Contacts: 8
Primary Type: Circular
Shell Size: 12
Type: Wall Mount Receptacle, Male
Voltage Rating: 300 V
Wire Size: 16

Overview

Suitable for Indoor and Outdoor Applications
EMI/RMI Sheilding Capability with Appropriate Cord Grip
Operating Temperature –40°C to +105°C
200 Mating Cycles
Contacts Ordered Separately
High-Density Contact Arrangements Available
UL ECBT2 Certified
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.