Location: 
All Products

Amphenol Sine/Tuchel MC1NJN0600

Amphenol Sine/Tuchel - MC1NJN0600 - FIXED 90 DEGREE RECEPTACLE,  6 POSITION, M40 CIRCULAR CONNECTOR View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol Sine/Tuchel FIXED 90 DEGREE RECEPTACLE, 6 POSITION, M40 CIRCULAR CONNECTOR
Mfr. Part#:
MC1NJN0600

Allied Stock#: 70331815

 RoHS Compliant Part

 
View More from Amphenol Sine/Tuchel >>
Pricing (USD) & Availability
Standard Pricing
$16.85 (Each)
50$16.850
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50 |  Multiples Of: 25

Overview

Amphenol Sine Systems MotionGrade M40 Power Solution Connector Systems are designed to excel in performance and reliability in our customers' most demanding environments. Our innovations and experience as an industry leader in connector technology and total interconnect solutions allow us to offer such features as our FlexGrip Backshell System. This and other features combined with a simplistic design approach reduce initial procurement and assembly cost, while ensuring compatibility to all other existing standard layouts.

Amphenol's MotionGrade M40 Power Solution Connector Systems products are ideally suited for advanced servo drive encoder feedback applications, packaging, robotic, printing, machine tool, medical and automation environments where control signal transmission or power are required in a robust and compact delivery system.
  • Approvals: ISO 9001/2000, UL Listed, E224856, CYJV/CYJV7
  • Temperature Range: -20°C to 130°C
  • Max. Current (AMP): 75A (Power), 30A (Signal)
  • Voltage Rating (AC/DC): 630V (Power), 250V (Signal)
  • Contact Resistance: < 1mΩ (Power), < 3mΩ (Signal)
  • Min. Mating Cycles: > 50
  • Test Voltage Rating: 6000V (Power), 4000V (Signal)
  • Sealing Protection: IP67 (plugged condition)
  • Degree of Protection: 3
  • Overvoltage Category: III
  • Strain Relief Clamp Range: 7.5-11.0mm; 11.0-14.5mm; 14.5-17.0mm; 14.5-20.5mm; 20.5-26.0mm
  • Number of Contact (mm): 6 Pos: 2 (2.0mm) + 4 (3.6mm); 8 Pos: 4 (2.0mm) + 4 (3.6mm)
  • Wire Range (AWG): Pins: 14-18AWG (2.0mm), 8-12AWG (3.6mm) Sockets: 14-18AWG (2.0mm), 8-12AWG (3.6mm)
  • Housing Body/Coupling Nut: Zinc Die-cast/Brass, Nickel-plated
  • Insulation Inserts: PA66 / PBT, UL94/V0
  • Contacts: Brass, Gold-plated
  • Sealing Material: DuPont Viton®
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.