Location: 
All Products

Amphenol Sine/Tuchel FH 0300 091

Amphenol Sine/Tuchel - FH 0300 091 - tool, circular din, spanner wrench for c091 cable connector View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol Sine/Tuchel tool, circular din, spanner wrench for c091 cable connector
Mfr. Part#:
FH 0300 091

Allied Stock#: 70039557

 RoHS Exempt Product

 

Resources

View Catalog Page #1048 Catalog Page #1048

View More from Amphenol Sine/Tuchel >>
Pricing (USD) & Availability
Standard Pricing
$17.12 (Each)
1$17.120
10$16.310
25$15.160
50$14.710
Availability

6 can ship immediately.

5 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: C091 Series
For Use With: c091 Cable Connector
Type: Spanner Tool

Overview


All metal for EMI applications. Standard threaded coupling. Die-cast brass shells with nickel-plating for 6 mm cables, 24-20 AWG wires. IP Rating: IP67 (water resistant). Current Rating: 60-250 V, 3-5 A. Shielded. Solder area is tin-plated on receptacles. Series C091D Right-Angle Series Specifications. Rated IP67 in mated condition. Current Rating: 5 A; 12 and 14 contact solder termination — 3 A. 20-26 AWG wires. Materials. Dielectric Material: Thermoplastic; Housing — Zinc alloy, nickel-plated. Locking Clip — Brass; Seal — Neoprene. Also available for 8 mm in 7 to 14 contacts and in gold-plating contacts in 3 DIN to 8 DIN contacts. Metal threaded coupling ACC to IEC 130-9. Cable Connector Length: 2.3".
Spanner wrench for receptacles with ring nut.Spanner wrench for cable connector.

  • UL File Number: E63093, IEC529, DIN40-450; Rated IP40
  • Internal Metal Strain Relief with Half Shell Construction and Snap-In Latching
  • Complete EMI Shielding in Fully Mated and Locked Position
  • Metal Threaded Coupling ACC to IEC130-9
  • Similar Products