Amphenol Tuchel Industrial C146 10F016 002 1
Connector, PBTP (Insert), Silver, 113 mm L x 71.5 mm W x 28.5 mm H, C146 Series
Mfr. Part #: C146 10F016 002 1 / RS Stock #: 70013300
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$25.76
250
$23.70
500
$20.61
Additional Inventory
Can ship in 10 days:
10
Manufacturer Lead Time:
28 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
Panel Mount ; Base
Finish
Silver
Material
PBTP (Insert)
Primary Type
Industrial Rectangular
Standards
UL Listed, CSA Certified, SEV and DB Approved
Type
Base, Panel Mount
Overview
Heavy Duty Connector, Cu Zn Screw Contact Material, 400 V Voltage Rating
- Materials: Die-cast aluminum alloy or PBT thermoplastic where noted. Locking levers are zinc coated steel. - Protection Class: IP65.
Connector series C146 E may be engaged or disengaged when live but without electrical load. If these connectors are mated or unmated under load, the load shall be reduced to 10% of the rated current.
- Materials: Die-cast aluminum alloy or PBT thermoplastic where noted. Locking levers are zinc coated steel. - Protection Class: IP65.
Connector series C146 E may be engaged or disengaged when live but without electrical load. If these connectors are mated or unmated under load, the load shall be reduced to 10% of the rated current.