Amphenol Tuchel Industrial C146 10B008 000 2
Socket Insert 8 way
Mfr. Part #: C146 10B008 000 2 / RS Stock #: 70902130
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$7.33
50
$6.74
100
$5.87
Additional Inventory
Can ship in 10 days:
39
Manufacturer Lead Time:
28 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Overview
Heavy Duty Connectors, Receptacle, Silver Plating
According to DIN 43 652. Rated 16 A to 10 A, 250 V (600 V UL/CSA). Crimp contacts sold separately.
These connectors are designed and produced in conformity with the low voltage directive (73/23/EWG) respectively and are especially in accordance with the standards DIN EN 61984 (VDE0627); IEC 60664-1 (VDE 0110-1) and IEC 60529. The connectors may be used
According to DIN 43 652. Rated 16 A to 10 A, 250 V (600 V UL/CSA). Crimp contacts sold separately.
These connectors are designed and produced in conformity with the low voltage directive (73/23/EWG) respectively and are especially in accordance with the standards DIN EN 61984 (VDE0627); IEC 60664-1 (VDE 0110-1) and IEC 60529. The connectors may be used