Location: 
All Products

Amphenol Sine/Tuchel C091 31W012 200 2

Amphenol Sine/Tuchel - C091 31W012 200 2 - connector, circular din, male panel recept, front mt, 12 gold pltd pin contact, ip67 View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol Sine/Tuchel connector, circular din, male panel recept, front mt, 12 gold pltd pin contact, ip67
Mfr. Part#:
C091 31W012 200 2

Allied Stock#: 70013508

 RoHS Compliant Part

 
View More from Amphenol Sine/Tuchel >>
Pricing (USD) & Availability
Standard Pricing
$14.16 (Each)
1$14.160
10$12.980
50$11.860
100$11.520
Availability

40 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL Recognized
Angle: Straight
Brand/Series: C091 D Series
Contact Plating: Gold
Contact Type: Pin
Current Rating: 3 A
Features: Shielded
Finish, Housing: Nickel
Flammability Rating: UL94-V0
Housing Type: Metal
IP Rating: IP67
Keyed Position: Keyed
Material, Dielectric: Thermoplastic
Material, Housing: Die Cast
Mating Type: Threaded
Mounting Type: Free Hanging
Number of Contacts: 12
Packaging: Bulk
Primary Type: DIN
Shell Size: DIN
Special Features: EMI Shielding, Metal Locking, Screw Locking
Strain Relief: Internal
Termination: Solder
Type: Panel Socket
Voltage Rating: 60 V
Wire Size: 24

Overview

Solder Termination, Male Receptacle Cable Connector

All metal for EMI applications. Standard threaded coupling. Die-cast brass shells with nickel-plating for 6 mm cables, 24-20 AWG wires. IP Rating: IP67 (water resistant). Current Rating: 60-250 V, 3-5 A. Shielded. Solder area is tin-plated on receptacles. Series C091D Right-Angle Series Specifications. Rated IP67 in mated condition. Current Rating: 5 A; 12 and 14 contact solder termination — 3 A. 20-26 AWG wires. Materials. Dielectric Material: Thermoplastic; Housing — Zinc alloy, nickel-plated. Locking Clip — Brass; Seal — Neoprene. Also available for 8 mm in 7 to 14 contacts and in gold-plating contacts in 3 DIN to 8 DIN contacts. Metal threaded coupling ACC to IEC 130-9. Cable Connector Length: 2.3".