Amphenol Tuchel Industrial C091 31H004 100 2
Connector circular din str male cable conn 4iec silver pltd solder contact ip67
Mfr. Part #: C091 31H004 100 2 / RS Stock #: 70013462
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$17.61
5
$16.20
10
$14.70
Additional Inventory
Manufacturer Lead Time:
30 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL Recognized
Angle
Straight Degree(s)
Cable Diameter
4-6 mm
Contact Plating
Silver
Contact Type
Pin
Current Rating
5 Amp
Dielectric Material
Thermoplastic
Features
Shielded ; Strain Relief
Gender
Cable Plug
Housing Finish
Nickel
Housing Material
Die Cast
Housing Type
Metal
IP Rating
IP67
Keyed Position
Keyed
Mating Type
Threaded
Mounting Type
Free Hanging
Number of Contacts
4
Packaging
Bulk
Primary Type
DIN
Special Features
EMI Shielding, Metal Locking, Screw Locking
Strain Relief
Internal
Termination
Solder
Voltage Rating
250 V
Wire Size
20-26 AWG
Overview
Solder Termination, Male Cable Connector
All metal for EMI applications. Standard threaded coupling. Die-cast brass shells with nickel-plating for 6 mm cables, 24-20 AWG wires. - IP Rating: IP67 (water resistant). - Current Rating: 60-250 V, 3-5 A. Shielded. Solder area is tin-plated on receptacles. - Series C091D Right-Angle Series Specifications. Rated IP67 in mated condition. - Current Rating: 5 A; 12 and 14 contact solder termination ? 3 A. 20-26 AWG wires. - Materials. Dielectric Material: Thermoplastic; Housing ? Zinc alloy, nickel-plated. Locking Clip ? Brass; Seal ? Neoprene. Also available for 8 mm in 7 to 14 contacts and in gold-plating contacts in 3 DIN to 8 DIN contacts. Metal threaded coupling ACC to IEC 130-9. - Cable Connector Length: 2.3".
The connector have a rated voltage of 300 V.
All metal for EMI applications. Standard threaded coupling. Die-cast brass shells with nickel-plating for 6 mm cables, 24-20 AWG wires. - IP Rating: IP67 (water resistant). - Current Rating: 60-250 V, 3-5 A. Shielded. Solder area is tin-plated on receptacles. - Series C091D Right-Angle Series Specifications. Rated IP67 in mated condition. - Current Rating: 5 A; 12 and 14 contact solder termination ? 3 A. 20-26 AWG wires. - Materials. Dielectric Material: Thermoplastic; Housing ? Zinc alloy, nickel-plated. Locking Clip ? Brass; Seal ? Neoprene. Also available for 8 mm in 7 to 14 contacts and in gold-plating contacts in 3 DIN to 8 DIN contacts. Metal threaded coupling ACC to IEC 130-9. - Cable Connector Length: 2.3".
The connector have a rated voltage of 300 V.