Location: 
All Products

Amphenol Sine/Tuchel C091 31F012 100 2

Amphenol Sine/Tuchel - C091 31F012 100 2 - connector, circular din, rt angle female cable conn, 12 silver plt socket cont, ip67 View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol Sine/Tuchel connector, circular din, rt angle female cable conn, 12 silver plt socket cont, ip67
Mfr. Part#:
C091 31F012 100 2

Allied Stock#: 70013553

 RoHS Compliant Part

 

Resources

View C091 31F012 100 2 Datasheet Datasheet

View More from Amphenol Sine/Tuchel >>
Pricing (USD) & Availability
Standard Pricing
$24.80 (Each)
50$24.800
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50 |  Multiples Of: 50

Specifications

Agency Approvals: UL Recognized
Angle: Right
Brand/Series: C091 D Series
Cable, Diameter: 4-6 mm
Contact Plating: Silver
Contact Type: Socket
Current Rating: 3 A
Features: Shielded, Strain Relief
Finish, Housing: Nickel
Flammability Rating: UL94-V0
Housing Type: Metal
IP Rating: IP67
Keyed Position: Keyed
Material, Dielectric: Thermoplastic
Material, Housing: Die Cast
Mating Type: Threaded
Mounting Type: Free Hanging
Number of Contacts: 12
Packaging: Bulk
Primary Type: DIN
Shell Size: DIN
Special Features: EMI Shielding, Metal Locking, Screw Locking
Strain Relief: Internal
Termination: Solder
Type: Cable Socket
Voltage Rating: 60 V
Wire Size: 24

Overview

Solder Termination, Right Angle Female Cable

All metal for EMI applications. Standard threaded coupling. Die-cast brass shells with nickel-plating for 6 mm cables, 24-20 AWG wires. IP Rating: IP67 (water resistant). Current Rating: 60-250 V, 3-5 A. Shielded. Solder area is tin-plated on receptacles. Series C091D Right-Angle Series Specifications. Rated IP67 in mated condition. Current Rating: 5 A; 12 and 14 contact solder termination — 3 A. 20-26 AWG wires. Materials. Dielectric Material: Thermoplastic; Housing — Zinc alloy, nickel-plated. Locking Clip — Brass; Seal — Neoprene. Also available for 8 mm in 7 to 14 contacts and in gold-plating contacts in 3 DIN to 8 DIN contacts. Metal threaded coupling ACC to IEC 130-9. Cable Connector Length: 2.3".
Electrical devices to which connectors belong have to be protected for safety reasons from outside influences like dust, foreign objects, direct contact, moisture and water. This protection is provided on industrial connectors by their housings with their latching devices and sealed cable entries.