Location: 
All Products

Amphenol Sine/Tuchel C091 31F006 100 2

Amphenol Sine/Tuchel - C091 31F006 100 2 - connector, circular din, rt angle female cable conn, 6 silver pltd socket cont, ip67 View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol Sine/Tuchel connector, circular din, rt angle female cable conn, 6 silver pltd socket cont, ip67
Mfr. Part#:
C091 31F006 100 2

Allied Stock#: 70013549

 RoHS Compliant Part

 

Resources

View C091 31F006 100 2 Datasheet Datasheet

View More from Amphenol Sine/Tuchel >>
Pricing (USD) & Availability
Standard Pricing
$20.16 (Each)
50$20.160
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50 |  Multiples Of: 50

Specifications

Agency Approvals: UL Recognized
Angle: Right
Brand/Series: C091 D Series
Cable, Diameter: 4-6 mm
Contact Plating: Silver
Contact Type: Socket
Current Rating: 5 A
Finish, Housing: Nickel
Flammability Rating: UL94-V0
Housing Type: Metal
IP Rating: IP67
Material, Dielectric: Thermoplastic
Material, Housing: Die Cast
Mating Type: Threaded
Number of Contacts: 6
Primary Type: DIN
Special Features: EMI Shielding, Metal Locking, Screw Locking
Strain Relief: Internal
Termination: Solder
Type: Cable Socket
Voltage Rating: 250 V
Wire Size: 20-26

Overview

Solder Termination, Right Angle Female Cable Connector

All metal for EMI applications. Standard threaded coupling. Die-cast brass shells with nickel-plating for 6 mm cables, 24-20 AWG wires. IP Rating: IP67 (water resistant). Current Rating: 60-250 V, 3-5 A. Shielded. Solder area is tin-plated on receptacles. Series C091D Right-Angle Series Specifications. Rated IP67 in mated condition. Current Rating: 5 A; 12 and 14 contact solder termination — 3 A. 20-26 AWG wires. Materials. Dielectric Material: Thermoplastic; Housing — Zinc alloy, nickel-plated. Locking Clip — Brass; Seal — Neoprene. Also available for 8 mm in 7 to 14 contacts and in gold-plating contacts in 3 DIN to 8 DIN contacts. Metal threaded coupling ACC to IEC 130-9. Cable Connector Length: 2.3".
The connector have a cable diameter of 4 to 6 mm.