Location: 
All Products

Amphenol Sine/Tuchel C016 30C006 100 12

Amphenol Sine/Tuchel - C016 30C006 100 12 - connector, plastic circ, male panel recept, 6+gnd silver plt cont, solder term, black View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol Sine/Tuchel connector, plastic circ, male panel recept, 6+gnd silver plt cont, solder term, black
Mfr. Part#:
C016 30C006 100 12

Allied Stock#: 70013182

 RoHS Compliant Part

 
View More from Amphenol Sine/Tuchel >>
Pricing (USD) & Availability
Standard Pricing
$8.44 (Each)
1$8.440
10$7.740
50$7.080
100$6.860
Availability

382 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL Recognized/CSA/VDE
Angle: Straight
Application: Commercial
Brand/Series: Ecomate Series
Color: Black
Contact Configuration: 6 + 1 Ground (PE)
Contact Plating: Silver
Contact Type: Pin
Current Rating: 13 A
Diameter, Mounting Hole: 0.866 "
Finish, Housing: Polyamide
Flammability Rating: UL94-V0
Housing Type: Plastic
IP Rating: IP67
Keyed Position: Keyed
Material, Dielectric: Polyamide
Material, Housing: Polyamide
Mating Type: Threaded
Mounting Type: Free Hanging
Number of Contacts: 7
Packaging: Bulk
Primary Type: DIN
Special Features: Screw Locking
Termination: Solder
Type: Cable Socket
Voltage Rating: 250 V
Wire Size: 20

Overview

In design and conception the Eco/Mate program meets the high requirements for applications in industrial technology. Easy operation, reduced dimensions and a more robust design are only a few of the features of the Series. The connector's main area of application is in the fields of plant construction and machine building. The connector is used for measuring and controlling applications as well as for power supply technology.

Features:
  • New Cable Screw Connection with Clamping Ring
  • Strain Relief and Mounted Gasket All In One Component
  • Ergonomically Shaped Handle for a Better Grip and Safer Handling
  • Fastening for the Protective Caps on the Receptacle Housing
  • One Cable Housing for All Cable Diameters (6 mm-12.5 mm)
  • UL Rated: 3 + PE — 400 V, 16 A; 6 + PE — 250 V, 13 A
  • Protection Class IP 65/67 in Mated Condition in Accordance with DIN EN 60526
  • Compatible with, but Supercedes the C016-1 Series
  • PE is Additional Ground Contact, Mate Before Breaks