Location: 
All Products

Amphenol Sine/Tuchel C016 20H003 210 10

Amphenol Sine/Tuchel - C016 20H003 210 10 - connector, plastic circ, str male cable conn, 3+gnd gold plt cont, screw term, blue View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol Sine/Tuchel connector, plastic circ, str male cable conn, 3+gnd gold plt cont, screw term, blue
Mfr. Part#:
C016 20H003 210 10

Allied Stock#: 70013126

 RoHS Compliant Part

 
View More from Amphenol Sine/Tuchel >>
Pricing (USD) & Availability
Standard Pricing
$10.88 (Each)
250$10.880
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 250 |  Multiples Of: 50

Specifications

Agency Approvals: UL Recognized/CSA/VDE
Angle: Straight
Application: Commercial
Brand/Series: Ecomate Series
Cable, Diameter: 6-12.5 mm
Color: Blue
Contact Configuration: 3 + 1 Ground (PE)
Contact Plating: Gold
Contact Type: Pin
Current Rating: 16 A
Features: Cable Clamp, Strain Relief
Finish, Housing: Polyamide
Flammability Rating: UL94-V0
Housing Type: Plastic
IP Rating: IP67
Keyed Position: Keyed
Material, Dielectric: Polyamide
Material, Housing: Polyamide
Mating Type: Threaded
Mounting Type: Free Hanging
Number of Contacts: 4
Packaging: Bulk
Primary Type: DIN
Special Features: Screw Locking
Strain Relief: Internal
Termination: Screws
Type: Cable Plug
Voltage Rating: 400 V
Wire Size: 20-14

Overview

In design and conception the Eco/Mate program meets the high requirements for applications in industrial technology. Easy operation, reduced dimensions and a more robust design are only a few of the features of the series. The connector's main area of application is in the fields of plant construction and machine building. The connector is used for measuring and controlling applications as well as for power supply technology.

Features:
  • New Cable Screw Connection with Clamping Ring
  • Strain Relief and Mounted Gasket All In One Component
  • Ergonomically Shaped Handle for a Better Grip and Safer Handling
  • Fastening for the Protective Caps on the Receptacle Housing
  • One Cable Housing for All Cable Diameters (6 mm-12.5 mm)
  • UL Rated: 3 + PE — 400 V, 16 A; 6 + PE — 250 V, 13 A
  • Protection Class IP 65/67 in Mated Condition in Accordance with DIN EN 60526
  • Compatible with, but Supercedes the C016-1 Series
  • PE is Additional Ground Contact, Mate Before Breaks
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.