Amphenol Tuchel Industrial C016 20G005 100 2
Circular Connector,5+1 Position Plastic Mount Receptical,Screw Terminal,IP65
Mfr. Part #: C016 20G005 100 2 / RS Stock #: 70013536
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$47.35
500
$46.40
10000
$44.98
Additional Inventory
Can ship in 10 days:
8
Manufacturer Lead Time:
26 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL Recognized ; CSA ; VDE
Angle
Straight Degree(s)
Application
Commercial
Contact Configuration
5 + 1 Ground (PE)
Contact Plating
Gold Over Silver
Contact Type
Socket
Current Rating
21 Amp
Dielectric Material
Polyamide
Gender
Panel Socket
Housing Finish
Polyamide ; Nylon 6/6
Housing Material
Polyamide
Housing Type
Plastic
IP Rating
IP65
Keyed Position
Keyed
Mating Type
Bayonet
Mounting Hole Diameter
0.165 in
Mounting Type
Flange Mount
Number of Contacts
6
Packaging
Bulk
Primary Type
DIN
Termination
Screw
Type
Receptacle
Voltage Rating
400 V
Wire Size
10 AWG
Overview
Circular Connector, Polyamide 6.6 (Housing),=== 5 Milliohms Contact Resistance
- Size 1. Crimp termination (contacts sold separately). VDE Approval 3964, Underwriters Labs approval E63093, CSA approval 49932-9. For harsh environmental conditions ? protection degree IP65 per IEC 60529. - Materials. Housing and Dielectric: Polyamide 6.6. - Contact Plating: Silver. - Wire Range: 14 plus ground ? 26-14 AWG; 17 plus ground ? 26-18 AWG. - Rating: 14 plus ground ? 100 V, 11 at 6 A, 4 at 18 A; 17 plus ground ? 100 V, 6 A. - Flammability: UL94V-0. Bayonet locking system. - Size 2. 5 plus PE ? 2.5 mm screw termination contacts for 12-14 AWG wires. - Rated: 400 V, 21 A. Contacts sold separately for others. 12 plus PE ? 3 contacts, 2.5 mm, 14 AWG; 9 contacts ? 1.9 mm, 16 AWG. 3 rated ? 500 V; 21 A; 9 rated ? 300 V, 11 A. 19 plus PE ? 1 contact, 1.5 mm, 20 AWG, rated 250 V, 6 V. - Cable Outlet: PG 11 for cable OD 0.394"-0.472"; PG 13.5 OD 0.472"-0.551" .
The circular connector series C 16-3 has two housing sizes. The connectors are designed to meet the high requirements of industrial applications under harsh environmental conditions. The range includes versions with screw and crimp terminations. A selecti
- Size 1. Crimp termination (contacts sold separately). VDE Approval 3964, Underwriters Labs approval E63093, CSA approval 49932-9. For harsh environmental conditions ? protection degree IP65 per IEC 60529. - Materials. Housing and Dielectric: Polyamide 6.6. - Contact Plating: Silver. - Wire Range: 14 plus ground ? 26-14 AWG; 17 plus ground ? 26-18 AWG. - Rating: 14 plus ground ? 100 V, 11 at 6 A, 4 at 18 A; 17 plus ground ? 100 V, 6 A. - Flammability: UL94V-0. Bayonet locking system. - Size 2. 5 plus PE ? 2.5 mm screw termination contacts for 12-14 AWG wires. - Rated: 400 V, 21 A. Contacts sold separately for others. 12 plus PE ? 3 contacts, 2.5 mm, 14 AWG; 9 contacts ? 1.9 mm, 16 AWG. 3 rated ? 500 V; 21 A; 9 rated ? 300 V, 11 A. 19 plus PE ? 1 contact, 1.5 mm, 20 AWG, rated 250 V, 6 V. - Cable Outlet: PG 11 for cable OD 0.394"-0.472"; PG 13.5 OD 0.472"-0.551" .
The circular connector series C 16-3 has two housing sizes. The connectors are designed to meet the high requirements of industrial applications under harsh environmental conditions. The range includes versions with screw and crimp terminations. A selecti