Location: 
All Products

Amphenol Sine/Tuchel C016 20C005 100 2

Amphenol Sine/Tuchel - C016 20C005 100 2 - connector, plastic circ, sz2, male panel recept, 5+gnd pin contact, screw term, ip65 View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol Sine/Tuchel connector, plastic circ, sz2, male panel recept, 5+gnd pin contact, screw term, ip65
Mfr. Part#:
C016 20C005 100 2

Allied Stock#: 70013539

 RoHS Compliant Part

 
View More from Amphenol Sine/Tuchel >>
Pricing (USD) & Availability
Standard Pricing
$17.66 (Each)
100$17.660
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100 |  Multiples Of: 25

Specifications

Agency Approvals: UL Recognized/CSA/VDE
Angle: Straight
Application: Commercial
Brand/Series: C16-3 Series
Contact Configuration: 5 + 1 Ground (PE)
Contact Plating: Gold over Silver
Contact Type: Pin
Current Rating: 21 A
Diameter, Mounting Hole: 0.165 "
Finish, Housing: Polyamide (PA66), Nylon 6/6
Flammability Rating: UL94-V0
Housing Type: Plastic
IP Rating: IP65
Keyed Position: Keyed
Material, Dielectric: Polyamide
Material, Housing: Polyamide
Mating Type: Bayonet
Mounting Type: Flange
Number of Contacts: 6
Packaging: Bulk
Primary Type: DIN
Shell Size: 2
Termination: Screws
Type: Panel Socket
Voltage Rating: 400 V
Wire Size: 10

Overview

Connector with 5 Contacts, Silver Contact Plating, Polyamide 6.6 Material, IP 65 Protection Class

Size 1. Crimp termination (contacts sold separately). VDE Approval 3964, Underwriters Labs approval E63093, CSA approval 49932-9. For harsh environmental conditions — protection degree IP65 per IEC 60529. Materials. Housing and Dielectric: Polyamide 6.6. Contact Plating: Silver. Wire Range: 14 plus ground — 26-14 AWG; 17 plus ground — 26-18 AWG. Rating: 14 plus ground — 100 V, 11 at 6 A, 4 at 18 A; 17 plus ground — 100 V, 6 A. Flammability: UL94V-0. Bayonet locking system. Size 2. 5 plus PE — 2.5 mm screw termination contacts for 12-14 AWG wires. Rated: 400 V, 21 A. Contacts sold separately for others. 12 plus PE — 3 contacts, 2.5 mm, 14 AWG; 9 contacts — 1.9 mm, 16 AWG. 3 rated — 500 V; 21 A; 9 rated — 300 V, 11 A. 19 plus PE — 1 contact, 1.5 mm, 20 AWG, rated 250 V, 6 V. Cable Outlet: PG 11 for cable OD 0.394"-0.472"; PG 13.5 OD 0.472"-0.551" .
Male receptacle, flange mounting with mounted gasket, 5+PE screw termination.