Amphenol Tuchel Industrial C016 10K008 002 1
connector,circ,rt angle male cable conn,for 8-10mm cable,for 8 crimp pin contact
Mfr. Part #: C016 10K008 002 1 / RS Stock #: 70013219
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$29.65
500
$29.06
10000
$28.17
Additional Inventory
Manufacturer Lead Time:
26 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Family Name
ecomate Family
Gender
Male
IP Rating
IP56 ; IP67
Mounting Type
Right Angle
Primary Type
DIN
Termination
Crimp
Type
Cable Plug
Overview
In design and conception the Eco/Mate program meets the high requirements for applications in industrial technology. Easy operation, reduced dimensions and a more robust design are only a few of the features of the Series. The connector's main area of application is in the fields of plant construction and machine building. The connector is used for measuring and controlling applications as well as for power supply technology.
Features:?New Cable Screw Connection with Clamping Ring
Strain Relief and Mounted Gasket All In One Component
Ergonomically Shaped Handle for a Better Grip and Safer Handling
Fastening for the Protective Caps on the Receptacle Housing
One Cable Housing for All Cable Diameters (6 mm-12.5 mm)
UL Rated: 3 + PE — 400 V, 16 A; 6 + PE — 250 V, 13 A
Protection Class IP 65/67 in Mated Condition in Accordance with DIN EN 60526
Compatible with, but Supercedes the C016-1 Series
PE is Additional Ground Contact, Mate Before Breaks
Features:?New Cable Screw Connection with Clamping Ring