Location: 
All Products

Amphenol Sine/Tuchel C016 10I014 002 1

Amphenol Sine/Tuchel - C016 10I014 002 1 - connector, plastic circ, sz1, long cable housing, for 14+ground crimp pin cont, ip65 View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol Sine/Tuchel connector, plastic circ, sz1, long cable housing, for 14+ground crimp pin cont, ip65
Mfr. Part#:
C016 10I014 002 1

Allied Stock#: 70013510

 RoHS Compliant Part

 
View More from Amphenol Sine/Tuchel >>
Pricing (USD) & Availability
Standard Pricing
$15.35 (Each)
1$15.350
10$14.080
50$12.870
100$12.480
Availability

185 can ship immediately.

100 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL Recognized/CSA/VDE
Angle: Straight
Application: Commercial
Brand/Series: C16-3 Series
Cable, Diameter: 10-12 mm
Contact Configuration: 14 + 1 Ground (PE)
Contact Plating: Gold over Silver
Contact Type: Pin
Current Rating: 6 A & 16 A
Flammability Rating: UL94-V0
Housing Type: Plastic
IP Rating: IP65
Material, Dielectric: Polyamide
Material, Housing: Polyamide
Mating Type: Bayonet
Mounting Type: Free Hanging
Number of Contacts: 15
Primary Type: DIN
Shell Size: 1
Special Features: Long Version
Strain Relief: Internal
Termination: Crimp
Type: Cable Plug
Voltage Rating: 100 V
Wire Size: 26-14

Overview

Connector with 14 Contacts, Silver Contact Plating, Polyamide 6.6 Material, IP 65 Protection Class

Size 1. Crimp termination (contacts sold separately). VDE Approval 3964, Underwriters Labs approval E63093, CSA approval 49932-9. For harsh environmental conditions — protection degree IP65 per IEC 60529. Materials. Housing and Dielectric: Polyamide 6.6. Contact Plating: Silver. Wire Range: 14 plus ground — 26-14 AWG; 17 plus ground — 26-18 AWG. Rating: 14 plus ground — 100 V, 11 at 6 A, 4 at 18 A; 17 plus ground — 100 V, 6 A. Flammability: UL94V-0. Bayonet locking system. Size 2. 5 plus PE — 2.5 mm screw termination contacts for 12-14 AWG wires. Rated: 400 V, 21 A. Contacts sold separately for others. 12 plus PE — 3 contacts, 2.5 mm, 14 AWG; 9 contacts — 1.9 mm, 16 AWG. 3 rated — 500 V; 21 A; 9 rated — 300 V, 11 A. 19 plus PE — 1 contact, 1.5 mm, 20 AWG, rated 250 V, 6 V. Cable Outlet: PG 11 for cable OD 0.394"-0.472"; PG 13.5 OD 0.472"-0.551" .
Male cable connector, long version with internal strain relief, without contacts, PG11, 14+PE.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.