Location: 
All Products

Amphenol Sine/Tuchel C016 10I008 002 1

Amphenol Sine/Tuchel - C016 10I008 002 1 - connector, plastic circ, sz1, long cable housing, for 8+ground crimp pin cont, ip65 View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol Sine/Tuchel connector, plastic circ, sz1, long cable housing, for 8+ground crimp pin cont, ip65
Mfr. Part#:
C016 10I008 002 1

Allied Stock#: 70013196

 RoHS Compliant Part

 
View More from Amphenol Sine/Tuchel >>
Pricing (USD) & Availability
Standard Pricing
$16.03 (Each)
1$16.030
10$14.770
50$13.210
100$12.780
Availability

138 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL Recognized/CSA/VDE
Angle: Straight
Application: Commercial
Brand/Series: C16-3 Series
Cable, Diameter: 10-12 mm
Contact Configuration: 8 + 1 Ground (PE)
Contact Plating: Gold over Silver
Contact Type: Pin
Current Rating: 12 A
Flammability Rating: UL94-V0
Housing Type: Plastic
IP Rating: IP67
Material, Dielectric: Polyamide
Material, Housing: Polyamide
Mating Type: Bayonet
Mounting Type: Free Hanging
Number of Contacts: 9
Primary Type: DIN
Shell Size: 1
Strain Relief: Internal
Termination: Crimp
Type: Cable Plug
Voltage Rating: 400 V
Wire Size: 26-14