Location: 
All Products

Amphenol Sine/Tuchel C016 10G014 000 1

Amphenol Sine/Tuchel - C016 10G014 000 1 - connector, plastic circ, panel recept, front mount, for 14+ground crimp socket cont View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol Sine/Tuchel connector, plastic circ, panel recept, front mount, for 14+ground crimp socket cont
Mfr. Part#:
C016 10G014 000 1

Allied Stock#: 70013512

 RoHS Compliant Part

 
View More from Amphenol Sine/Tuchel >>
Pricing (USD) & Availability
Standard Pricing
$10.78 (Each)
1$10.780
10$9.890
50$9.030
100$8.760
Availability

55 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL Recognized/CSA/VDE
Angle: Straight
Application: Commercial
Brand/Series: C16-3 Series
Contact Configuration: 14 + 1 Ground (PE)
Contact Plating: Gold over Silver
Contact Type: Socket
Current Rating: 6 A & 16 A
Diameter, Mounting Hole: 0.15 "
Flammability Rating: UL94-V0
Housing Type: Plastic
IP Rating: IP65
Material, Dielectric: Polyamide
Material, Housing: Polyamide
Mating Type: Bayonet
Mounting Type: Flange
Number of Contacts: 15
Primary Type: DIN
Shell Size: 1
Termination: Crimp
Type: Panel Socket
Voltage Rating: 100 V
Wire Size: 26-14

Overview

Connector with 14 Contacts, Silver Contact Plating, Polyamide 6.6 Material, IP 65 Protection Class

Size 1. Crimp termination (contacts sold separately). VDE Approval 3964, Underwriters Labs approval E63093, CSA approval 49932-9. For harsh environmental conditions — protection degree IP65 per IEC 60529. Materials. Housing and Dielectric: Polyamide 6.6. Contact Plating: Silver. Wire Range: 14 plus ground — 26-14 AWG; 17 plus ground — 26-18 AWG. Rating: 14 plus ground — 100 V, 11 at 6 A, 4 at 18 A; 17 plus ground — 100 V, 6 A. Flammability: UL94V-0. Bayonet locking system. Size 2. 5 plus PE — 2.5 mm screw termination contacts for 12-14 AWG wires. Rated: 400 V, 21 A. Contacts sold separately for others. 12 plus PE — 3 contacts, 2.5 mm, 14 AWG; 9 contacts — 1.9 mm, 16 AWG. 3 rated — 500 V; 21 A; 9 rated — 300 V, 11 A. 19 plus PE — 1 contact, 1.5 mm, 20 AWG, rated 250 V, 6 V. Cable Outlet: PG 11 for cable OD 0.394"-0.472"; PG 13.5 OD 0.472"-0.551" .
Female receptacle without contacts, flange mounting with mounted gasket, 14+PE.