Location: 
All Products

Amphenol Sine/Tuchel C016 10G008 000 1

Amphenol Sine/Tuchel - C016 10G008 000 1 - connector, plastic circ, sz 1, panel recept, front mt, for 8+gnd crimp socket, ip65 View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol Sine/Tuchel connector, plastic circ, sz 1, panel recept, front mt, for 8+gnd crimp socket, ip65
Mfr. Part#:
C016 10G008 000 1

Allied Stock#: 70013198

 RoHS Compliant Part

 
View More from Amphenol Sine/Tuchel >>
Pricing (USD) & Availability
Special Pricing
$10.61 (Each)
1$10.613(Save 37%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$16.92 (Each)
1$16.920
10$15.510
50$14.180
100$13.750
Availability

75 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Ecomate Series

Overview

In design and conception the Eco/Mate program meets the high requirements for applications in industrial technology. Easy operation, reduced dimensions and a more robust design are only a few of the features of the Series. The connector's main area of application is in the fields of plant construction and machine building. The connector is used for measuring and controlling applications as well as for power supply technology.

Features:
  • New Cable Screw Connection with Clamping Ring
  • Strain Relief and Mounted Gasket All In One Component
  • Ergonomically Shaped Handle for a Better Grip and Safer Handling
  • Fastening for the Protective Caps on the Receptacle Housing
  • One Cable Housing for All Cable Diameters (6 mm-12.5 mm)
  • UL Rated: 3 + PE — 400 V, 16 A; 6 + PE — 250 V, 13 A
  • Protection Class IP 65/67 in Mated Condition in Accordance with DIN EN 60526
  • Compatible with, but Supercedes the C016-1 Series
  • PE is Additional Ground Contact, Mate Before Breaks

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.