Location: 
All Products

Amphenol Sine/Tuchel C016 10E017 002 1

Amphenol Sine/Tuchel - C016 10E017 002 1 - connector, plastic circ, sz1, long cable housing, for 17+gnd crimp socket cont, ip67 View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol Sine/Tuchel connector, plastic circ, sz1, long cable housing, for 17+gnd crimp socket cont, ip67
Mfr. Part#:
C016 10E017 002 1

Allied Stock#: 70013515

 RoHS Compliant Part

 
View More from Amphenol Sine/Tuchel >>
Pricing (USD) & Availability
Standard Pricing
$15.79 (Each)
1$15.790
10$14.480
50$13.240
100$12.800
Availability

26 can ship immediately.

150 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL Recognized/CSA/VDE
Angle: Straight
Application: Commercial
Brand/Series: C16-3 Series
Cable, Diameter: 10-12 mm
Contact Configuration: 17 + 1 Ground (PE)
Contact Plating: Gold over Silver
Contact Type: Socket
Current Rating: 6 A
Flammability Rating: UL94-V0
Housing Type: Plastic
IP Rating: IP65
Material, Dielectric: Polyamide
Material, Housing: Polyamide
Mating Type: Bayonet
Mounting Type: Free Hanging
Number of Contacts: 18
Primary Type: DIN
Shell Size: 1
Special Features: Long Version
Strain Relief: Internal
Termination: Crimp
Type: Cable Socket
Voltage Rating: 100 V
Wire Size: 26-18

Overview

Circular Connector, Polyamide 6.6 (Housing),≤== 5 Milliohms Contact Resistance

Size 1. Crimp termination (contacts sold separately). VDE Approval 3964, Underwriters Labs approval E63093, CSA approval 49932-9. For harsh environmental conditions — protection degree IP65 per IEC 60529. Materials. Housing and Dielectric: Polyamide 6.6. Contact Plating: Silver. Wire Range: 14 plus ground — 26-14 AWG; 17 plus ground — 26-18 AWG. Rating: 14 plus ground — 100 V, 11 at 6 A, 4 at 18 A; 17 plus ground — 100 V, 6 A. Flammability: UL94V-0. Bayonet locking system. Size 2. 5 plus PE — 2.5 mm screw termination contacts for 12-14 AWG wires. Rated: 400 V, 21 A. Contacts sold separately for others. 12 plus PE — 3 contacts, 2.5 mm, 14 AWG; 9 contacts — 1.9 mm, 16 AWG. 3 rated — 500 V; 21 A; 9 rated — 300 V, 11 A. 19 plus PE — 1 contact, 1.5 mm, 20 AWG, rated 250 V, 6 V. Cable Outlet: PG 11 for cable OD 0.394"-0.472"; PG 13.5 OD 0.472"-0.551" .
The circular connector series C 16-3 has two housing sizes. The connectors are designed to meet the high requirements of industrial applications under harsh environmental conditions. The range includes versions with screw and crimp terminations. A selecti
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.