Location: 
All Products

Amphenol Sine/Tuchel C016 10E012 003 2

Amphenol Sine/Tuchel - C016 10E012 003 2 - connector, plastic circ, sz2, female cablehousng, for 12+gnd crimp socket cont, ip65 View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol Sine/Tuchel connector, plastic circ, sz2, female cablehousng, for 12+gnd crimp socket cont, ip65
Mfr. Part#:
C016 10E012 003 2

Allied Stock#: 70013534

 RoHS Compliant Part

 
View More from Amphenol Sine/Tuchel >>
Pricing (USD) & Availability
Standard Pricing
$19.44 (Each)
100$19.440
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100 |  Multiples Of: 25

Specifications

Agency Approvals: UL Recognized/CSA/VDE
Angle: Straight
Application: Commercial
Brand/Series: C16-3 Series
Cable, Diameter: 12-14 mm
Contact Configuration: 12 + 1 Ground (PE)
Contact Plating: Gold over Silver
Contact Type: Socket
Current Rating: 11 A & 21 A
Flammability Rating: UL94-V0
Housing Type: Plastic
IP Rating: IP65
Material, Dielectric: Polyamide
Material, Housing: Polyamide
Mating Type: Bayonet
Mounting Type: Free Hanging
Number of Contacts: 13
Primary Type: DIN
Shell Size: 2
Special Features: Long Version
Strain Relief: Internal
Termination: Crimp
Type: Cable Socket
Voltage Rating: 300/500 V
Wire Size: 26-14

Overview

Connector with 12 Contacts, Silver Contact Plating, Polyamide 6.6 Material, IP 65 Protection Class

Size 1. Crimp termination (contacts sold separately). VDE Approval 3964, Underwriters Labs approval E63093, CSA approval 49932-9. For harsh environmental conditions — protection degree IP65 per IEC 60529. Materials. Housing and Dielectric: Polyamide 6.6. Contact Plating: Silver. Wire Range: 14 plus ground — 26-14 AWG; 17 plus ground — 26-18 AWG. Rating: 14 plus ground — 100 V, 11 at 6 A, 4 at 18 A; 17 plus ground — 100 V, 6 A. Flammability: UL94V-0. Bayonet locking system. Size 2. 5 plus PE — 2.5 mm screw termination contacts for 12-14 AWG wires. Rated: 400 V, 21 A. Contacts sold separately for others. 12 plus PE — 3 contacts, 2.5 mm, 14 AWG; 9 contacts — 1.9 mm, 16 AWG. 3 rated — 500 V; 21 A; 9 rated — 300 V, 11 A. 19 plus PE — 1 contact, 1.5 mm, 20 AWG, rated 250 V, 6 V. Cable Outlet: PG 11 for cable OD 0.394"-0.472"; PG 13.5 OD 0.472"-0.551" .
Female cable connector, long version with internal strain relief, 12+PE version without contacts, PG13.5.