Location: 
All Products

Amphenol Sine/Tuchel C016 10C006 000 12

Amphenol Sine/Tuchel - C016 10C006 000 12 - connector, plastic circ, male panel recept housing, for 6+gnd crimp pin cont, black View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol Sine/Tuchel connector, plastic circ, male panel recept housing, for 6+gnd crimp pin cont, black
Mfr. Part#:
C016 10C006 000 12

Allied Stock#: 70013184

 RoHS Compliant Part

 
View More from Amphenol Sine/Tuchel >>
Pricing (USD) & Availability
Standard Pricing
$3.05 (Each)
1$3.050
10$2.800
50$2.560
100$2.480
Availability

11 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL Recognized/CSA/VDE
Angle: Straight
Application: Commercial
Brand/Series: C016 Series
Color: Black
Contact Configuration: 6 + 1 Ground (PE)
Contact Plating: Gold over Silver
Contact Type: Pin
Current Rating: 13 A
Diameter, Mounting Hole: 0.866 "
Flammability Rating: UL94-V0
Housing Type: Plastic
IP Rating: IP67
Material, Dielectric: Polyamide
Material, Housing: Polyamide
Mating Type: Threaded
Mounting Type: Free Hanging
Primary Type: DIN
Special Features: Screw Locking
Termination: Crimp
Type: Cable Socket
Voltage Rating: 250 V
Wire Size: 26-16