Location: 
All Products

Amphenol Sine/Tuchel C016 00V000 020 1

Amphenol Sine/Tuchel - C016 00V000 020 1 - connector accessory, protective cap for sz1-c016-3 series female panel receptacle View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol Sine/Tuchel connector accessory, protective cap for sz1-c016-3 series female panel receptacle
Mfr. Part#:
C016 00V000 020 1

Allied Stock#: 70013528

 RoHS Compliant Part

 
View More from Amphenol Sine/Tuchel >>
Pricing (USD) & Availability
Standard Pricing
$8.03 (Each)
1$8.030
10$7.330
50$6.700
100$6.500
Availability

9 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For female cable receptacle
Brand/Series: C16-3 Series
Diameter: 1.33 in.
Length: 1.57" (39.878mm)
Type: Dust Cap

Overview

Female Cable Receptacle Protective Cap, 1.57 in. Length, 1.33 in. Dia.

Size 1. Crimp termination (contacts sold separately). VDE Approval 3964, Underwriters Labs approval E63093, CSA approval 49932-9. For harsh environmental conditions — protection degree IP65 per IEC 60529. Materials. Housing and Dielectric: Polyamide 6.6. Contact Plating: Silver. Wire Range: 14 plus ground — 26-14 AWG; 17 plus ground — 26-18 AWG. Rating: 14 plus ground — 100 V, 11 at 6 A, 4 at 18 A; 17 plus ground — 100 V, 6 A. Flammability: UL94V-0. Bayonet locking system. Size 2. 5 plus PE — 2.5 mm screw termination contacts for 12-14 AWG wires. Rated: 400 V, 21 A. Contacts sold separately for others. 12 plus PE — 3 contacts, 2.5 mm, 14 AWG; 9 contacts — 1.9 mm, 16 AWG. 3 rated — 500 V; 21 A; 9 rated — 300 V, 11 A. 19 plus PE — 1 contact, 1.5 mm, 20 AWG, rated 250 V, 6 V. Cable Outlet: PG 11 for cable OD 0.394"-0.472"; PG 13.5 OD 0.472"-0.551" .
Protective cap for female cable receptacle.