Amphenol Sine Systems ATP04-4P-BLK
Connector,Receptacle,Male,4-Way,Pin,25A,10-14AWG,Sz 12,IP67,Black,ATP Series
Mfr. Part #: ATP04-4P-BLK / RS Stock #: 70247504
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
550
$4.46
2750
$4.11
5500
$3.57
11000
$3.13
27500
$2.68
Additional Inventory
Can ship in 10 days:
211
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Contact Size
12 AWG ; 16 AWG
Contact Type
Pin
Gender
Male
Housing Material
Thermoplastic
IP Rating
IP67 ; IP69K
Mating Cycle
100
Number of Contacts
4
Number of Positions
4
Primary Type
Rectangular
Seal Material
Silicone Elastomer
Temperature Range
-55 to 125 C
Type
Receptacle
Wire Size
10-14 AWG
Overview
ATP Series™ connectors are designed as a high-performance, cost-effective, thermoplastic solution to be used within the Marine, Heavy Equipment, Agricultural, Automotive, Alternative Energy fields, as well as other demanding interconnect applications. Available in 2 and 4 position options, the ATP Series™ Connectors contain superior environmental seals, seal retention capabilities and are designed for use with 10-14AWG with size 12 contacts handling up to 25A.
ATP Series™ connectors are compatible with other existing standard products industry-wide.?Amps: 25
AWG: 10-14
Color: Grey/ Orange
Contact Size: 12
Contact type: Pin & Socket
Dielectric Value: 1500V minimum
Housing Material: Thermoplastic
Insulation Resistance: 1000 megohms at 25°C
IP Rating: IP67
Mating Cycle Durability: >100
Positions: 2-Way
Seal Material: Silicone Rubber
Temperature Range: -55°C TO +125°C
Wire Range: 10-14 AWG
ATP Series™ connectors are compatible with other existing standard products industry-wide.?Amps: 25