Amphenol Sine Systems ATM06-4S-KIT01
4 Socket Plug, Wedge and Contacts Kit
Mfr. Part #: ATM06-4S-KIT01 / RS Stock #: 70901686
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
60
$8.25
300
$7.59
600
$6.60
1200
$5.77
3000
$4.95
Additional Inventory
Can ship in 10 days:
20
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Heavy Equipment, Agriculture, Construction, Transportation, Off Road Recreation, Mining, Industrial, Railway,Automotive, Diagnostics, Marine, Water resistance, Harsh Environments
Color
Gray ; Orange
Contact Material
Copper Alloy
Contact Size
20 AWG
Contact Type
Socket
Current Rating
13 A
Dielectric Voltage
1500V minimum in
Gender
Female
Housing Material
Thermoplastic
Insulation Resistance
1,000 MOhms
IP Rating
IP67
Mating Cycle
>100
Minimum Operating Temperature
-55 °C
Number of Contacts
4
Number of Positions
4
Primary Type
Rectangular
Product Type
Plug
Seal Material
Silicone Rubber
Shape
Rectangular
Temperature Range
-55 to 125 C
Type
Plug
Wire Size
16-22 AWG
Overview
ATM Series™ connectors are a high-performance, cost-effective solution specifically designed for smaller AWG applications, while still maintaining the strengths of the AT Series™ product line.The connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Connector housings are manufactured with a thermoplastic material that is not only durable, but has excellent UV resistance, dielectric/mechanical properties and environmentally RoHS compliant. The sealing system is comprised of an internal and rear silicone, multi-sealing perimeter against environmental ingress. Contacts are derived from quality copper alloy to ensure an electrically-reliable connection.