Amphenol Sine Systems AT62-201-20141
Female Contact Machined SIZE 20 20-22Awg Nickel Plate, ATM Series
Mfr. Part #: AT62-201-20141 / RS Stock #: 70604237
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.53
10
$0.45
25
$0.42
50
$0.38
100
$0.36
500
$0.33
1000
$0.29
Additional Inventory
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Contact Material
Copper Alloy
Contact Size
20 _EMPTY
Contact Type
Socket
For Use With
ATM ; DuraMate Metal ; AHDM ; DuraMate Plastic ; AHDP
Gender
Female
Housing Material
Thermoplastic
IP Rating
IP67
Number of Positions
4
Primary Type
Automotive
Temperature Range
-55 to 125 C
Wire Size
20-22 Awg
Overview
ATM Series™ connectors are a high-performance, cost-effective solution specifically designed for smaller AWG applications, while still maintaining the strengths of the AT Series™ product line.The connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Connector housings are manufactured with a thermoplastic material that is not only durable, but has excellent UV resistance, dielectric/mechanical properties and environmentally RoHS compliant. The sealing system is comprised of an internal and rear silicone, multi-sealing perimeter against environmental ingress. Contacts are derived from quality copper alloy to ensure an electrically-reliable connection.