Amphenol Sine Systems AT06-3S
Connector PLUG 3POS 14-20AWG SIZE 16, AT Series
Mfr. Part #: AT06-3S / RS Stock #: 70060061
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.31
Additional Inventory
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
AT06-3S
Color
Gray
Contact Size
16 AWG
Contact Type
Socket
Current Rating
13 A
Family Name
A Family of Series
Gender
Female
Housing Material
Thermoplastic
IP Rating
IP67
Mating Cycle
100
Number of Contacts
3
Number of Positions
3
Primary Type
Rectangular
Seal Material
Silicone Elastomer
Temperature Range
-55 to 125 C
Type
Plug
Wire Size
14-20 AWG
Overview
AT Series™ connectors are a high-performance, cost-effective solution able to be used in a variety of interconnect applications: Heavy Duty, Transportation, Marine, Diagnostic, Military, Alternative Energy and Agricultural. They contain superior environmental seals and seal retention capabilities.
The connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Connector housings are manufactured with a thermoplastic material that is not only durable, but has excellent UV resistance, dielectric/mechanical properties and environmentally RoHS compliant. The sealing system is comprised of a front and rear silicone, multi-sealing perimeter against environmental ingress. Contacts are derived from quality copper alloy to ensure an electrically-reliable connection.
AT Series™ connectors are compatible with other existing standard products industry-wide.
Product Type: Plug
Number of Positions: 3-Way
Contact Size: 16
AWG: 14-20
AMP: 13A
Contact Type: Socket
Color: Grey
End Cap/Rear Seal Dimensions: .088" - .145"
The connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Connector housings are manufactured with a thermoplastic material that is not only durable, but has excellent UV resistance, dielectric/mechanical properties and environmentally RoHS compliant. The sealing system is comprised of a front and rear silicone, multi-sealing perimeter against environmental ingress. Contacts are derived from quality copper alloy to ensure an electrically-reliable connection.
AT Series™ connectors are compatible with other existing standard products industry-wide.
Product Type: Plug