Amphenol Sine Systems AT06-08S-CAP
Protective Cover for 8-way Plug, Black
Mfr. Part #: AT06-08S-CAP / RS Stock #: 70901513
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
300
$0.86
1500
$0.78
3000
$0.68
6000
$0.60
Additional Inventory
Can ship in 10 days:
667
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Contact Material
Copper Alloy
Contact Size
16 AWG
Contact Type
Socket
Current Rating
13 A
Family Name
A Family of Series
Gender
Female
Housing Material
Thermoplastic
IP Rating
IP67
Mates With
AT06-08S* Plug
Mating Cycle
100
Number of Positions
8
Primary Type
Rectangular Connector Accessories
Product Type
Protective Cap
Shape
Rectangular
Temperature Range
-55 to 125 C
Type
Protective Cap
Overview
Heavy-Duty, Multi-Pin, 13A, Thermoplastic Connectors
Available in 2, 3, 4, 6, 8, 12, 13 (Mixed), 15 (Mixed) and 18 position
Amphenol Sine Systems’ AT Series™ connectors are a high-performance, IP68/69K rated (mated), thermoplastic, cost-effective solution with superior
environmental seals and seal retention capabilities. The connector design incorporates an integral latching system that ensures a definitive electrical
and mechanical connection. All of our AT Series™ connectors offer a wide range of end caps and strain relief options and have been developed to
be compatible with all other existing standard products industry-wide. Available in BoardLock™, HYPERBUSS™, LED, PanelMate™ and StructurePlus™
options.
Key Features
• Thermoplastic housing with excellent UV resistence • Wedgelocks ensure proper contact alignment & retention
• Integrated latch for mating ensures a secure connection • Superior front and rear environmental seals and seal retention
• Compatible with existing standard products industry-wide • Wide range of end caps and strain relief options
Applications: Heavy Duty, Transportation, Marine, Diagnostic, Alternative Energy, Agricultural and other demanding interconnect architectures