Amphenol Sine Systems AM-N05S-M1
M12 Single ended Cable Assembly, 5 Positions, NMEA 2000 Plug, Female Socket, 1m
Mfr. Part #: AM-N05S-M1 / RS Stock #: 70800092
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5
$36.22
10
$34.41
15
$33.32
Additional Inventory
Can ship in 10 days:
3
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Cable Length
3.3 ft
Cable Type
Single Ended
Color
Gray
Connector Type Cable end 1
M12 Female
Connector Type Cable end 2
Pigtail
Contact Material
Copper Alloy
Contact Size
16 AWG
Contact Type
Socket
Current Rating
13 A
Gender
Female
Housing Material
Thermoplastic
IP Rating
IP67
Mating Cycle
>100 Cycles
Number of Positions
5
Supply Voltage
300 V V
Temperature Range
-40 to 80 °C
Type
Single Ended
Voltage Rating
300 V
Wire Size
14-20 AWG
Overview
HydroNet Series
Provides OEM’s flexibility and increased reliability when connecting multiple devices to NMEA 2000 network
Two 4 pin AT/DT interfaces easily adapts devices to field proven, sealed, and serviceable electrical connections
Powers the NMEA network in a rugged, compact, and environmentally sealed package
Factory assembled for true Plug and Play capability
Reduces the need to modify or assemble NMEA connections onto cables
Allows for customized and built-to-length electrical harnesses eliminating costly coils of unused cable