Location: 
All Products

Amphenol Sine/Tuchel 044 103 10002

Amphenol Sine/Tuchel - 044 103 10002 - connector, plastic circ, str plug housing, for 2 crimp socket cont, sealed, ip65/ip67 View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol Sine/Tuchel connector, plastic circ, str plug housing, for 2 crimp socket cont, sealed, ip65/ip67
Mfr. Part#:
044 103 10002

Allied Stock#: 70013250

 RoHS Compliant Part

 
View More from Amphenol Sine/Tuchel >>
Pricing (USD) & Availability
Standard Pricing
$2.85 (Each)
1$2.850
10$2.610
50$2.400
100$2.320
Availability

268 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Application: Commercial
Brand/Series: 44 Series
Color: Black
Contact Plating: Tin
Contact Type: Socket
Current Rating: 8 A
Diameter, Insulation: 0.08 to 013 "
Housing Type: Plastic
IP Rating: IP67
Material, Dielectric: Santoprene
Material, Housing: Thermoplastic Rubber
Number of Contacts: 2
Primary Type: Sealed
Termination: Crimp
Type: Cable Plug
Voltage Rating: 250 VAC
Wire Size: 18-14

Overview


044 Series high-performance environmentally sealed connectors feature a resilient, one-piece design incorporating crimp contacts, in six insert configurations. The contacts fit 14, 16 and 18 AWG wire with the Outside Diameter 0.080" to 0.130" (2.03 to 3.30 mm). Primary and secondary mating seals and discrete wire seals resist liquids. Ideal for auto/truck, marine, industrial, traffic control, security and mining ventilation systems. 250 VAC RMS at 8 A continuous. Temperature Range: -40° to +125°C. Order contacts and tooling separately. Mustuse insertion tool for contacts.