Amphenol Sine Systems AW6P
6-Way Wedgelock Receptacle
Mfr. Part #: AW6P / RS Stock #: 70060078
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.18511
10
$0.15734
25
$0.14439
50
$0.13328
100
$0.12402
500
$0.11477
1000
$0.10181
Additional Inventory
On order:
10560
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
Wedge Socket
Alternate Mfr Part Number
AW6P
Color
Green
Contact Size
16 AWG
Contact Type
Pin
Current Rating
13 A
Family Name
A Family of Series
Gender
Male
Housing Material
Thermoplastic
IP Rating
IP67
Mates With
AT04-6P ; AT04-6P-BLK ; AT04-6P-SR02BLK ; AT04-6P-SS01 ; AT04-6P-BM01 ; AT04-6P-BM02 ; AT04-6P-BM03 ; AT04-6P-BM04 ; AT04-6P-PM11 ; AT04-6P-PM12 ; AT04-6P-PM14 ; AT04-6P-EC01 ; AT04-6P-PM05 ; AT04-6P-PM15 ; AT04-6P-PM16 ; AT04-6P-EC01BLK ; AT04-6P-KIT01 ; AT04-6P-MM01 ; AT04-6P-MM01BLK ; AT04-6P-RD01 ; AT04-6P-RD01BLK ; AT04-6P-SR01BLK ; AT04-6P-PM13
Number of Contacts
6
Number of Positions
6
Primary Type
Rectangular Connector
Product Type
Receptacle Wedgelock
Shape
Rectangular
Temperature Range
-55 to 125 C
Type
Receptacle Wedgelock
Wire Size
14-20 AWG
Overview
Heavy-Duty, Multi-Pin, 13A, Thermoplastic Connectors
Available in 2, 3, 4, 6, 8, 12, 13 (Mixed), 15 (Mixed) and 18 position
Amphenol Sine Systems’ AT Series™ connectors are a high-performance, IP68/69K rated (mated), thermoplastic, cost-effective solution with superior
environmental seals and seal retention capabilities. The connector design incorporates an integral latching system that ensures a definitive electrical
and mechanical connection. All of our AT Series™ connectors offer a wide range of end caps and strain relief options and have been developed to
be compatible with all other existing standard products industry-wide. Available in BoardLock™, HYPERBUSS™, LED, PanelMate™ and StructurePlus™
options.
Key Features
• Thermoplastic housing with excellent UV resistence • Wedgelocks ensure proper contact alignment & retention
• Integrated latch for mating ensures a secure connection • Superior front and rear environmental seals and seal retention
• Compatible with existing standard products industry-wide • Wide range of end caps and strain relief options
Applications: Heavy Duty, Transportation, Marine, Diagnostic, Alternative Energy, Agricultural and other demanding interconnect architectures